


LP4951CMX/NOPB | |
|---|---|
DigiKey Part Number | LP4951CMX/NOPBTR-ND - Tape & Reel (TR) LP4951CMX/NOPBCT-ND - Cut Tape (CT) LP4951CMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP4951CMX/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP4951CMX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 19 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,69560 € | 17,39 € |
| 100 | 0,61490 € | 61,49 € |
| 250 | 0,57652 € | 144,13 € |
| 500 | 0,55336 € | 276,68 € |
| 1.000 | 0,54265 € | 542,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51417 € | 1.285,42 € |
| 5.000 | 0,50204 € | 2.510,20 € |
| 7.500 | 0,49597 € | 3.719,78 € |
| 12.500 | 0,48924 € | 6.115,50 € |
| 17.500 | 0,48530 € | 8.492,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

