


LP3997MM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3997MM-3.3/NOPBTR-ND - Tape & Reel (TR) LP3997MM-3.3/NOPBCT-ND - Cut Tape (CT) LP3997MM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3997MM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3997MM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 39dB ~ 61dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,74240 € | 18,56 € |
| 100 | 0,65720 € | 65,72 € |
| 250 | 0,61648 € | 154,12 € |
| 500 | 0,59196 € | 295,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57178 € | 571,78 € |
| 2.000 | 0,55518 € | 1.110,36 € |
| 3.000 | 0,54686 € | 1.640,58 € |
| 5.000 | 0,53764 € | 2.688,20 € |
| 7.000 | 0,53226 € | 3.725,82 € |
| 10.000 | 0,52708 € | 5.270,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

