


LP3996SD-3030/NOPB | |
|---|---|
DigiKey Part Number | 296-48400-2-ND - Tape & Reel (TR) 296-48400-1-ND - Cut Tape (CT) 296-48400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3996SD-3030/NOPB |
Description | IC REG LIN 3V 150/300MA 10-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3996SD-3030/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 150mA, 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,56970 € | 56,97 € |
| 250 | 0,53368 € | 133,42 € |
| 500 | 0,51196 € | 255,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49407 € | 494,07 € |
| 2.000 | 0,47936 € | 958,72 € |
| 3.000 | 0,47198 € | 1.415,94 € |
| 5.000 | 0,46382 € | 2.319,10 € |
| 7.000 | 0,45904 € | 3.213,28 € |
| 10.000 | 0,45445 € | 4.544,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

