Direct



LP3996SD-1525 | |
|---|---|
DigiKey Part Number | LP3996SD-1525TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3996SD-1525 |
Description | IC REG LINEAR 1.5V/2.5V 10-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3996SD-1525 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 170 µA |
Packaging Tape & Reel (TR) | PSRR 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V, 2.5V | Supplier Device Package 10-WSON (3x3) |
Voltage Dropout (Max) 0.22V @ 150mA, 0.55V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3996SD-1525/NOPB | Texas Instruments | 0 | LP3996SD-1525/NOPBCT-ND | 0,83000 € | Direct |


