


LP3995ITLX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3995ITLX-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP3995ITLX-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP3995ITLX-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ITLX-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ITLX-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41520 € | 10,38 € |
| 100 | 0,36350 € | 36,35 € |
| 250 | 0,33896 € | 84,74 € |
| 500 | 0,32416 € | 162,08 € |
| 1.000 | 0,31195 € | 311,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29688 € | 890,64 € |
| 6.000 | 0,28951 € | 1.737,06 € |
| 9.000 | 0,28582 € | 2.572,38 € |
| 15.000 | 0,28173 € | 4.225,95 € |
| 21.000 | 0,27934 € | 5.866,14 € |
| 30.000 | 0,27704 € | 8.311,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

