


LP3995ITL-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3995ITL-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3995ITL-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP3995ITL-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ITL-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ITL-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52328 € | 130,82 € |
| 500 | 0,50914 € | 254,57 € |
| Unit Price without VAT: | 0,52328 € |
|---|---|
| Unit Price with VAT: | 0,62270 € |

