
LP3991TL-1.2EV | |
|---|---|
DigiKey Part Number | LP3991TL-1.2EV-ND |
Manufacturer | |
Manufacturer Product Number | LP3991TL-1.2EV |
Description | EVAL BOARD FOR LP3991 |
Customer Reference | |
Detailed Description | LP3991 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TL-1.2EV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V | |
Current - Output | 300mA | |
Voltage - Input | 1.65V ~ 4V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LP3991 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,33000 € | 26,33 € |
| Unit Price without VAT: | 26,33000 € |
|---|---|
| Unit Price with VAT: | 31,33270 € |


