


LP3990TLX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3990TLX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3990TLX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP3990TLX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990TLX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990TLX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30491 € | 914,73 € |
| 6.000 | 0,29740 € | 1.784,40 € |
| 9.000 | 0,29363 € | 2.642,67 € |
| 15.000 | 0,28947 € | 4.342,05 € |
| 21.000 | 0,28703 € | 6.027,63 € |
| 30.000 | 0,28469 € | 8.540,70 € |
| Unit Price without VAT: | 0,30491 € |
|---|---|
| Unit Price with VAT: | 0,36284 € |

