


LP3990TL-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP3990TL-1.5/NOPBTR-ND - Tape & Reel (TR) LP3990TL-1.5/NOPBCT-ND - Cut Tape (CT) LP3990TL-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990TL-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990TL-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40300 € | 201,50 € |
| 750 | 0,39411 € | 295,58 € |
| 1.250 | 0,38424 € | 480,30 € |
| 1.750 | 0,37848 € | 662,34 € |
| 2.500 | 0,37294 € | 932,35 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

