Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3990TL-1.35/NOPB

DigiKey Part Number
LP3990TL-1.35/NOPBTR-ND - Tape & Reel (TR)
LP3990TL-1.35/NOPBCT-ND - Cut Tape (CT)
LP3990TL-1.35/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3990TL-1.35/NOPB
Description
IC REG LIN 1.35V 150MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP3990TL-1.35/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.35V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
120 µA
PSRR
55dB ~ 35dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48700 €4,87 €
250,43840 €10,96 €
1000,38400 €38,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,35820 €89,55 €
5000,34268 €171,34 €
7500,33489 €251,17 €
1.2500,32626 €407,82 €
1.7500,32121 €562,12 €
2.5000,31636 €790,90 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €