


LP3990TL-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3990TL-1.2/NOPBTR-ND - Tape & Reel (TR) LP3990TL-1.2/NOPBCT-ND - Cut Tape (CT) LP3990TL-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990TL-1.2/NOPB |
Description | IC REG LINEAR 1.2V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990TL-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44420 € | 44,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41512 € | 103,78 € |
| 500 | 0,39762 € | 198,81 € |
| 750 | 0,38884 € | 291,63 € |
| 1.250 | 0,37911 € | 473,89 € |
| 1.750 | 0,37342 € | 653,48 € |
| 2.500 | 0,36795 € | 919,88 € |
| 6.250 | 0,35618 € | 2.226,12 € |
| 12.500 | 0,34908 € | 4.363,50 € |
| 25.000 | 0,34324 € | 8.581,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

