


LP3990SD-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3990SD-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3990SD-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP3990SD-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990SD-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990SD-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47640 € | 11,91 € |
| 100 | 0,41820 € | 41,82 € |
| 250 | 0,39040 € | 97,60 € |
| 500 | 0,37372 € | 186,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35998 € | 359,98 € |
| 2.000 | 0,34866 € | 697,32 € |
| 3.000 | 0,34299 € | 1.028,97 € |
| 5.000 | 0,33671 € | 1.683,55 € |
| 7.000 | 0,33303 € | 2.331,21 € |
| 10.000 | 0,32950 € | 3.295,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

