


LP3990SD-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-41319-2-ND - Tape & Reel (TR) 296-41319-1-ND - Cut Tape (CT) 296-41319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990SD-1.2/NOPB |
Description | IC REG LINEAR 1.2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990SD-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42720 € | 10,68 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,34904 € | 87,26 € |
| 500 | 0,33388 € | 166,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32142 € | 321,42 € |
| 2.000 | 0,31115 € | 622,30 € |
| 3.000 | 0,30601 € | 918,03 € |
| 5.000 | 0,30031 € | 1.501,55 € |
| 7.000 | 0,29698 € | 2.078,86 € |
| 10.000 | 0,29378 € | 2.937,80 € |
| 25.000 | 0,28688 € | 7.172,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

