


LP3990QTLX-1.8Q1 | |
|---|---|
DigiKey Part Number | 296-40352-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3990QTLX-1.8Q1 |
Description | IC REG LINEAR 1.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990QTLX-1.8Q1 Models |
Category | Current - Supply (Max) 120 µA |
Mfr | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 4-WFBGA, DSBGA |
Voltage Dropout (Max) 0.2V @ 150mA | Supplier Device Package 4-DSBGA (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38611 € | 1.158,33 € |
| Unit Price without VAT: | 0,38611 € |
|---|---|
| Unit Price with VAT: | 0,45947 € |

