Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP3990MF-1.8 | |
|---|---|
DigiKey Part Number | LP3990MF-1.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3990MF-1.8 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MF-1.8 Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3990MF-1.8/NOPB | Texas Instruments | 1.924 | LP3990MF-1.8/NOPBCT-ND | 0,87000 € | Direct |
| AP7335-18WG-7 | Diodes Incorporated | 0 | 31-AP7335-18WG-7CT-ND | 0,24000 € | Similar |
| AP7365-18WG-7 | Diodes Incorporated | 5.650 | AP7365-18WG-7DICT-ND | 0,32000 € | Similar |
| BU18TD3WG-TR | Rohm Semiconductor | 8.984 | BU18TD3WGCT-ND | 0,33000 € | Similar |
| MIC5232-1.8YD5-TR | Microchip Technology | 0 | MIC5232-1.8YD5-TR-ND | 0,55411 € | Similar |








