


LP3988IMFX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-38778-2-ND - Tape & Reel (TR) 296-38778-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3988IMFX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3988IMFX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3988IMF-2.5/NOPB | Texas Instruments | 5.652 | LP3988IMF-2.5/NOPBCT-ND | 0,93000 € | Parametric Equivalent |
| TC1186-3.3VCT713 | Microchip Technology | 4.955 | 150-TC1186-3.3VCT713CT-ND | 0,43000 € | Similar |
| LP3988IMFX-2.5/NOPB | Rochester Electronics, LLC | 3.000 | 2156-LP3988IMFX-2.5/NOPB-ND | 0,48832 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46800 € | 11,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35622 € | 1.068,66 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

