


LP3986TLX285285/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3986TLX285285/NOPBTR-ND - Tape & Reel (TR) 296-LP3986TLX285285/NOPBCT-ND - Cut Tape (CT) 296-LP3986TLX285285/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3986TLX285285/NOPB |
Description | IC REG LIN 2.85V 150MA 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | LP3986TLX285285/NOPB Models |
Category | Current - Quiescent (Iq) 130 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 8-DSBGA (1.56x1.56) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69640 € | 17,41 € |
| 100 | 0,61560 € | 61,56 € |
| 250 | 0,57720 € | 144,30 € |
| 500 | 0,55406 € | 277,03 € |
| 1.000 | 0,53500 € | 535,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49657 € | 1.489,71 € |
| 6.000 | 0,48538 € | 2.912,28 € |
| 9.000 | 0,47978 € | 4.318,02 € |
| 15.000 | 0,47358 € | 7.103,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

