Similar



LP3986TLX-2525/NOPB | |
|---|---|
DigiKey Part Number | LP3986TLX-2525/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3986TLX-2525/NOPB |
Description | IC REG LINEAR 2.5V 150MA 8-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | LP3986TLX-2525/NOPB Models |
Category | Current - Quiescent (Iq) 130 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-DSBGA (1.56x1.56) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5310-JJYML-TR | Microchip Technology | 0 | MIC5310-JJYML-TR-ND | 0,69369 € | Similar |


