


LP3985ITLX-3.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985ITLX-3.1/NOPBTR-ND - Tape & Reel (TR) 296-LP3985ITLX-3.1/NOPBCT-ND - Cut Tape (CT) 296-LP3985ITLX-3.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITLX-3.1/NOPB |
Description | IC REG LINEAR 3.1V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITLX-3.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35572 € | 88,93 € |
| 500 | 0,34034 € | 170,17 € |
| 1.000 | 0,32766 € | 327,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31202 € | 936,06 € |
| 6.000 | 0,30436 € | 1.826,16 € |
| 9.000 | 0,30053 € | 2.704,77 € |
| 15.000 | 0,29628 € | 4.444,20 € |
| 21.000 | 0,29380 € | 6.169,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

