Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985ITLX-3.0/NOPB

DigiKey Part Number
296-LP3985ITLX-3.0/NOPBTR-ND - Tape & Reel (TR)
296-LP3985ITLX-3.0/NOPBCT-ND - Cut Tape (CT)
296-LP3985ITLX-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3985ITLX-3.0/NOPB
Description
IC REG LINEAR 3V 150MA 5-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Datasheet
 Datasheet
EDA/CAD Models
LP3985ITLX-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
5-WFBGA, DSBGA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
5-DSBGA (1.41x1.08)
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985ITL-3.0/NOPBTexas Instruments145LP3985ITL-3.0/NOPBCT-ND0,81000 €Parametric Equivalent
LP3985ITLX-3.0/NOPBRochester Electronics, LLC71.6882156-LP3985ITLX-3.0/NOPB-ND0,45895 €Parametric Equivalent
In-Stock: 2.327
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49200 €4,92 €
250,44240 €11,06 €
1000,38780 €38,78 €
2500,36184 €90,46 €
5000,34618 €173,09 €
1.0000,33331 €333,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30814 €924,42 €
6.0000,30058 €1.803,48 €
9.0000,29679 €2.671,11 €
15.0000,29260 €4.389,00 €
21.0000,29014 €6.092,94 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €