


LP3985ITL-285/NOPB | |
|---|---|
DigiKey Part Number | LP3985ITL-285/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-285/NOPBCT-ND - Cut Tape (CT) LP3985ITL-285/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-285/NOPB |
Description | IC REG LIN 2.85V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-285/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985ITL-285 | Rochester Electronics, LLC | 4.250 | 2156-LP3985ITL-285-ND | 0,25701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46000 € | 115,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

