


LP3985ITL-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP3985ITL-2.8/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-2.8/NOPBCT-ND - Cut Tape (CT) LP3985ITL-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50640 € | 50,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47384 € | 118,46 € |
| 500 | 0,45416 € | 227,08 € |
| 750 | 0,44432 € | 333,24 € |
| 1.250 | 0,43341 € | 541,76 € |
| 1.750 | 0,42704 € | 747,32 € |
| 2.500 | 0,42090 € | 1.052,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

