LP3985IM5-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 20.764
Unit Price: 0,88000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 2.965
Unit Price: 0,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 198
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.011
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 47.019
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.493
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.685
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.289
Unit Price: 0,48000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985IM5-5.0

DigiKey Part Number
LP3985IM5-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3985IM5-5.0
Description
IC REG LINEAR 5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3985IM5-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985IM5-5.0/NOPBTexas Instruments20.764LP3985IM5-5.0/NOPBCT-ND0,88000 €Direct
RT9167-50GBRichtek USA Inc.2.9651028-RT9167-50GBCT-ND0,79000 €Similar
TC1014-5.0VCT713Microchip Technology198TC10145.0VCT713CT-ND0,39000 €Similar
TC1015-5.0VCT713Microchip Technology2.011TC1015-5.0VCT713CT-ND0,42000 €Similar
TC1185-5.0VCT713Microchip Technology47.019TC11855.0VCT713CT-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types