


LP3985IM5-3.3 | |
|---|---|
DigiKey Part Number | 296-37644-2-ND - Tape & Reel (TR) 296-37644-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-3.3 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-3.3 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-3.3/NOPB | Texas Instruments | 2.780 | LP3985IM5-3.3/NOPBCT-ND | 0,88000 € | Direct |
| LD3985M33R | STMicroelectronics | 16.452 | 497-3504-1-ND | 0,66000 € | Similar |
| LDS3985M33R | STMicroelectronics | 76.920 | 497-4257-1-ND | 0,81000 € | Similar |
| LTC1844ES5-3.3#TRMPBF | Analog Devices Inc. | 1.066 | LTC1844ES5-3.3#TRMPBFCT-ND | 4,39000 € | Similar |
| LTC1844ES5-3.3#TRPBF | Analog Devices Inc. | 2.180 | LTC1844ES5-3.3#TRPBFCT-ND | 4,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54200 € | 13,55 € |
| 100 | 0,47700 € | 47,70 € |
| 250 | 0,44608 € | 111,52 € |
| 500 | 0,42744 € | 213,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41208 € | 412,08 € |
| 2.000 | 0,39945 € | 798,90 € |
| 3.000 | 0,39311 € | 1.179,33 € |
| 5.000 | 0,38610 € | 1.930,50 € |
| 7.000 | 0,38200 € | 2.674,00 € |
| 10.000 | 0,37806 € | 3.780,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

