Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP3985IM5-2.8 | |
|---|---|
DigiKey Part Number | LP3985IM5-2.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.8 |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.8 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-2.8/NOPB | Texas Instruments | 2.089 | LP3985IM5-2.8/NOPBCT-ND | 0,81000 € | Direct |
| LD3985M28R | STMicroelectronics | 4.929 | 497-7795-1-ND | 0,59000 € | Similar |
| LTC1844ES5-2.8#TRMPBF | Analog Devices Inc. | 1.184 | LTC1844ES5-2.8#TRMPBFCT-ND | 3,94000 € | Similar |
| LTC1844ES5-2.8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1844ES5-2.8#TRPBFTR-ND | 2,16522 € | Similar |
| MAX8868EUK28+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8868EUK28+TTR-ND | 1,59679 € | Similar |








