Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP3984IMF-3.1/NOPB | |
|---|---|
DigiKey Part Number | LP3984IMF-3.1/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3984IMF-3.1/NOPB |
Description | IC REG LINEAR 3.1V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3984IMF-3.1/NOPB Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5907MFX-3.1/NOPB | Texas Instruments | 2.726 | 296-40358-1-ND | 0,50000 € | Direct |
| ADP162AUJZ-3.1-R7 | Analog Devices Inc. | 1.808 | 505-ADP162AUJZ-3.1-R7CT-ND | 1,27000 € | Similar |
| BU31TD3WG-TR | Rohm Semiconductor | 0 | BU31TD3WG-TR-ND | 0,13582 € | Similar |
| MIC5255-3.1YM5-TR | Microchip Technology | 271 | 576-2824-1-ND | 0,54000 € | Similar |
| MIC5365-3.3YD5-TR | Microchip Technology | 0 | 576-4085-1-ND | 0,14000 € | Similar |








