Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP3984IMF-1.8 | |
|---|---|
DigiKey Part Number | LP3984IMF-1.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3984IMF-1.8 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3984IMF-1.8 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3990MF-1.8/NOPB | Texas Instruments | 1.924 | LP3990MF-1.8/NOPBCT-ND | 0,87000 € | Direct |
| LP3990MFX-1.8/NOPB | Texas Instruments | 3.870 | 296-47802-1-ND | 0,68000 € | Direct |
| LD3985M18R | STMicroelectronics | 17.776 | 497-3503-1-ND | 0,69000 € | Direct |
| ADP121-AUJZ18R7 | Analog Devices Inc. | 12.200 | 505-ADP121-AUJZ18R7CT-ND | 1,05000 € | Similar |
| ADP162AUJZ-1.8-R7 | Analog Devices Inc. | 3.832 | ADP162AUJZ-1.8-R7CT-ND | 1,28000 € | Similar |







