
LP3974RMX/NOPB | |
|---|---|
DigiKey Part Number | LP3974RMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3974RMX/NOPB |
Description | IC REG CONV TELE 20OUT 100DSBGA |
Customer Reference | |
Detailed Description | - Converter, Telecom Voltage Regulator IC 20 Output 100-DSBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3974RMX/NOPB Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 100-WFBGA, DSBGA |
Part Status Obsolete | Supplier Device Package 100-DSBGA (4x4) |
Applications Converter, Telecom | Base Product Number |
Number of Outputs 20 |

