
LP3974RME/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3974RME/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3974RME/NOPB |
Description | IC REG CONV TELE 20OUT 100DSBGA |
Customer Reference | |
Detailed Description | - Converter, Telecom Voltage Regulator IC 20 Output 100-DSBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3974RME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Telecom | |
Voltage - Input | - | |
Number of Outputs | 20 | |
Voltage - Output | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-WFBGA, DSBGA | |
Supplier Device Package | 100-DSBGA (4x4) | |
Base Product Number |

