
LP3971SQX-8858/NOPB | |
|---|---|
DigiKey Part Number | LP3971SQX-8858/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3971SQX-8858/NOPB |
Description | IC PMU FOR APP PROCESSOR 40WQFN |
Customer Reference | |
Detailed Description | Processor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3971SQX-8858/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-WFQFN Exposed Pad |
Applications Processor | Supplier Device Package 40-WQFN (5x5) |
Current - Supply 60µA | Base Product Number |

