
LP3971SQ-N510/NOPB | |
|---|---|
DigiKey Part Number | LP3971SQ-N510/NOPBTR-ND - Tape & Reel (TR) LP3971SQ-N510/NOPBCT-ND - Cut Tape (CT) LP3971SQ-N510/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3971SQ-N510/NOPB |
Description | IC PMU FOR ADV APPLICATION 40QFN |
Customer Reference | |
Detailed Description | Processor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3971SQ-N510/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 40-WFQFN Exposed Pad |
Applications Processor | Supplier Device Package 40-WQFN (5x5) |
Current - Supply 60µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,11362 € | 6.113,62 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

