
LP3971SQ-2G16/NOPB | |
|---|---|
DigiKey Part Number | LP3971SQ-2G16/NOPBTR-ND - Tape & Reel (TR) LP3971SQ-2G16/NOPBCT-ND - Cut Tape (CT) LP3971SQ-2G16/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3971SQ-2G16/NOPB |
Description | IC PMU FOR APP PROCESSOR 40WQFN |
Customer Reference | |
Detailed Description | Processor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3971SQ-2G16/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Processor | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,01316 € | 5.013,16 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

