
LP3970SQX-31/NOPB | |
|---|---|
DigiKey Part Number | LP3970SQX-31/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3970SQX-31/NOPB |
Description | IC PMU FOR APP PROCESSOR 48WQFN |
Customer Reference | |
Detailed Description | Processor PMIC 48-WQFN (7x7) |
EDA/CAD Models | LP3970SQX-31/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |

