


LP3966ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3966ESX-2.5/NOPBTR-ND - Tape & Reel (TR) LP3966ESX-2.5/NOPBCT-ND - Cut Tape (CT) LP3966ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3966ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3966ESX-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 1.2V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,81900 € | 38,19 € |
| 25 | 3,52600 € | 88,15 € |
| 100 | 3,20410 € | 320,41 € |
| 250 | 3,07764 € | 769,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95790 € | 1.478,95 € |
| 1.000 | 2,88172 € | 2.881,72 € |
| 1.500 | 2,84356 € | 4.265,34 € |
| 2.500 | 2,80130 € | 7.003,25 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

