


LP3965ET-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3965ET-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3965ET-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ET-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,16000 € | 21,60 € |
| 45 | 1,88711 € | 84,92 € |
| 135 | 1,74919 € | 236,14 € |
| 270 | 1,68170 € | 454,06 € |
| 540 | 1,62617 € | 878,13 € |
| 1.035 | 1,58300 € | 1.638,40 € |
| 2.520 | 1,53541 € | 3.869,23 € |
| 5.040 | 1,50576 € | 7.589,03 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

