LP3965ET-2.5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,58320 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3965ET-2.5/NOPB

DigiKey Part Number
LP3965ET-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LP3965ET-2.5/NOPB
Description
IC REG LINEAR 2.5V 1.5A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP3965ET-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 mA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
7V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1827-2502E/ATMicrochip Technology0MCP1827-2502E/AT-ND1,58320 €Similar
Obsolete
This product is no longer manufactured. View Substitutes