


LP3965ESX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3965ESX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3965ESX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3965ESX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3965ESX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ESX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 60dB ~ 40dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.216V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3965ES-ADJ/NOPB | Texas Instruments | 189 | LP3965ES-ADJ/NOPB-ND | 4,49000 € | Parametric Equivalent |
| LP3965ES-ADJ | Rochester Electronics, LLC | 706 | 2156-LP3965ES-ADJ-ND | 3,29833 € | Parametric Equivalent |
| LP3965ES-ADJ-TI | Rochester Electronics, LLC | 6.460 | 2156-LP3965ES-ADJ-TI-ND | 3,29833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,75100 € | 27,51 € |
| 25 | 2,52960 € | 63,24 € |
| 100 | 2,28660 € | 228,66 € |
| 250 | 2,17076 € | 542,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10090 € | 1.050,45 € |
| 1.000 | 2,04342 € | 2.043,42 € |
| 1.500 | 2,01463 € | 3.021,94 € |
| 2.500 | 1,98274 € | 4.956,85 € |
| 3.500 | 1,96409 € | 6.874,31 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

