


LP3965ES-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3965ES-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3965ES-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ES-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,10800 € | 31,08 € |
| 45 | 2,73556 € | 123,10 € |
| 135 | 2,54741 € | 343,90 € |
| 270 | 2,45530 € | 662,93 € |
| 540 | 2,37946 € | 1.284,91 € |
| 1.035 | 2,32054 € | 2.401,76 € |
| 2.520 | 2,25556 € | 5.684,01 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


