


LP3964ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3964ESX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3964ESX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3964ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3964ESX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22600 € | 22,26 € |
| 25 | 2,04120 € | 51,03 € |
| 100 | 1,83870 € | 183,87 € |
| 250 | 1,74220 € | 435,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57710 € | 788,55 € |
| 1.000 | 1,53195 € | 1.531,95 € |
| 1.500 | 1,50935 € | 2.264,03 € |
| 2.500 | 1,48429 € | 3.710,73 € |
| 3.500 | 1,46965 € | 5.143,77 € |
| 5.000 | 1,45557 € | 7.277,85 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

