


LP3964EMPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3964EMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3964EMPX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3964EMPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964EMPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964EMPX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,76440 € | 44,11 € |
| 100 | 1,58630 € | 158,63 € |
| 250 | 1,50120 € | 375,30 € |
| 500 | 1,44998 € | 724,99 € |
| 1.000 | 1,40780 € | 1.407,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,37309 € | 2.746,18 € |
| 4.000 | 1,34451 € | 5.378,04 € |
| 6.000 | 1,33021 € | 7.981,26 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

