Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3964EMPX-2.5/NOPB

DigiKey Part Number
LP3964EMPX-2.5/NOPBTR-ND - Tape & Reel (TR)
LP3964EMPX-2.5/NOPBCT-ND - Cut Tape (CT)
LP3964EMPX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3964EMPX-2.5/NOPB
Description
IC REG LIN 2.5V 800MA SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3964EMPX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.215
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,92000 €19,20 €
251,75800 €43,95 €
1001,58060 €158,06 €
2501,49584 €373,96 €
5001,44478 €722,39 €
1.0001,40274 €1.402,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,36816 €2.736,32 €
4.0001,33968 €5.358,72 €
6.0001,32543 €7.952,58 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €