Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3964EMP-ADJ

DigiKey Part Number
LP3964EMP-ADJTR-ND - Tape & Reel (TR)
LP3964EMP-ADJCT-ND - Cut Tape (CT)
LP3964EMP-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3964EMP-ADJ
Description
IC REG LIN POS ADJ 800MA SOT223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3964EMP-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-261-5, TO-261AB
Voltage - Output (Min/Fixed)
1.216V
Supplier Device Package
SOT-223-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.35V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types