


LP3964EMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3964EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3964EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3964EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964EMP-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,89760 € | 47,44 € |
| 100 | 1,70740 € | 170,74 € |
| 250 | 1,61680 € | 404,20 € |
| 500 | 1,59292 € | 796,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51723 € | 1.517,23 € |
| 2.000 | 1,48024 € | 2.960,48 € |
| 3.000 | 1,46170 € | 4.385,10 € |
| 5.000 | 1,44117 € | 7.205,85 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

