Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3963ESX-3.3/NOPB

DigiKey Part Number
LP3963ESX-3.3/NOPBTR-ND - Tape & Reel (TR)
LP3963ESX-3.3/NOPBCT-ND - Cut Tape (CT)
LP3963ESX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3963ESX-3.3/NOPB
Description
IC REG LINEAR 3.3V 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3963ESX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 3A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,82500 €38,25 €
253,53080 €88,27 €
1003,20810 €320,81 €
2503,08112 €770,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,96154 €1.480,77 €
1.0002,88521 €2.885,21 €
1.5002,84700 €4.270,50 €
2.5002,80464 €7.011,60 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €