Direct
Similar
Similar



LP3962ES-2.5 | |
|---|---|
DigiKey Part Number | LP3962ES-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LP3962ES-2.5 |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3962ES-2.5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3962ES-2.5/NOPB | Texas Instruments | 369 | LP3962ES-2.5/NOPB-ND | 3,79000 € | Direct |
| MIC39151-2.5WU | Microchip Technology | 0 | 576-2306-ND | 3,26000 € | Similar |
| MIC39151-2.5WU-TR | Microchip Technology | 0 | MIC39151-2.5WU-CT-ND | 3,26000 € | Similar |



