LP395Z/LFT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.735
Unit Price: 2,29000 €
Datasheet
Bipolar (BJT) Transistor NPN 36 V Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP395Z/LFT4

DigiKey Part Number
LP395Z/LFT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP395Z/LFT4
Description
TRANS NPN 36V TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 36 V Through Hole TO-92-3
EDA/CAD Models
LP395Z/LFT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
36 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
0°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes