
LP3958TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3958TL/NOPBTR-ND - Tape & Reel (TR) 296-LP3958TL/NOPBCT-ND - Cut Tape (CT) 296-LP3958TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3958TL/NOPB |
Description | IC LED DRV RGLTR I2C 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.15A (Switch) 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3958TL/NOPB Models |
Category | Voltage - Output 18V |
Manufacturer Texas Instruments | Current - Output / Channel 1.15A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 5 | Package / Case 25-WFBGA |
Voltage - Supply (Min) 3V | Supplier Device Package 25-uSMD |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,24028 € | 560,07 € |
| 500 | 2,16894 € | 1.084,47 € |
| 750 | 2,13323 € | 1.599,92 € |
| 1.250 | 2,09365 € | 2.617,06 € |
| 1.750 | 2,07051 € | 3.623,39 € |
| 2.500 | 2,04827 € | 5.120,68 € |
| Unit Price without VAT: | 2,24028 € |
|---|---|
| Unit Price with VAT: | 2,66593 € |

