
LP3958TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3958TL/NOPBTR-ND - Tape & Reel (TR) 296-LP3958TL/NOPBCT-ND - Cut Tape (CT) 296-LP3958TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3958TL/NOPB |
Description | IC LED DRV RGLTR I2C 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.15A (Switch) 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3958TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 18V | |
Current - Output / Channel | 1.15A (Switch) | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05280 € | 513,20 € |
| 500 | 1,98640 € | 993,20 € |
| 750 | 1,95316 € | 1.464,87 € |
| 1.250 | 1,91631 € | 2.395,39 € |
| 1.750 | 1,89478 € | 3.315,86 € |
| 2.500 | 1,87407 € | 4.685,18 € |
| Unit Price without VAT: | 2,05280 € |
|---|---|
| Unit Price with VAT: | 2,44283 € |

