
LP3952RL/NOPB | |
|---|---|
DigiKey Part Number | LP3952RL/NOPBTR-ND - Tape & Reel (TR) LP3952RL/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3952RL/NOPB |
Description | IC LED DRV RGLTR PWM 36DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LP3952RL/NOPB Models |
Category | Voltage - Output 5.3V |
Manufacturer Texas Instruments | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency 2MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 36-WFBGA, DSBGA |
Voltage - Supply (Min) 3V | Supplier Device Package 36-DSBGA (3.5x3.24) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3952RL/NOPB | Rochester Electronics, LLC | 499 | 2156-LP3952RL/NOPB-ND | 2,15034 € | Parametric Equivalent |
| LP3952RLX/NOPB | Rochester Electronics, LLC | 108.356 | 2156-LP3952RLX/NOPB-ND | 1,83336 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,32100 € | 23,21 € |
| 25 | 2,13000 € | 53,25 € |
| 100 | 1,92010 € | 192,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,82000 € | 455,00 € |
| 500 | 1,75966 € | 879,83 € |
| 750 | 1,72944 € | 1.297,08 € |
| 1.250 | 1,69595 € | 2.119,94 € |
| 1.750 | 1,67638 € | 2.933,66 € |
| 2.500 | 1,65755 € | 4.143,88 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

