
LP3952RL/NOPB | |
|---|---|
DigiKey Part Number | LP3952RL/NOPBTR-ND - Tape & Reel (TR) LP3952RL/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3952RL/NOPB |
Description | IC LED DRV RGLTR PWM 36DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LP3952RL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 40mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (3.5x3.24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,07760 € | 51,94 € |
| 100 | 1,87270 € | 187,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77504 € | 443,76 € |
| 500 | 1,71618 € | 858,09 € |
| 750 | 1,68671 € | 1.265,03 € |
| 1.250 | 1,65405 € | 2.067,56 € |
| 1.750 | 1,63496 € | 2.861,18 € |
| 2.500 | 1,61660 € | 4.041,50 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

